



OEDNI-63-4-7 | |
|---|---|
DigiKey Part Number | 226-4179-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-63-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,39000 Kč | 236,39 Kč |
| 5 | 204,31200 Kč | 1 021,56 Kč |
| 20 | 182,69300 Kč | 3 653,86 Kč |
| 40 | 173,55725 Kč | 6 942,29 Kč |
| 60 | 168,66667 Kč | 10 120,00 Kč |
| 100 | 162,93750 Kč | 16 293,75 Kč |
| 260 | 153,38892 Kč | 39 881,12 Kč |
| 500 | 147,63670 Kč | 73 818,35 Kč |
| 1 000 | 142,14939 Kč | 142 149,39 Kč |
| Unit Price without VAT: | 236,39000 Kč |
|---|---|
| Unit Price with VAT: | 286,03190 Kč |


