



OEDNI-63-2-7 | |
|---|---|
DigiKey Part Number | 226-4173-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-63-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with No Indicator Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,58000 Kč | 221,58 Kč |
| 5 | 191,29000 Kč | 956,45 Kč |
| 20 | 170,96300 Kč | 3 419,26 Kč |
| 40 | 162,37525 Kč | 6 495,01 Kč |
| 60 | 157,77533 Kč | 9 466,52 Kč |
| 100 | 152,38730 Kč | 15 238,73 Kč |
| 260 | 143,40777 Kč | 37 286,02 Kč |
| 500 | 137,99830 Kč | 68 999,15 Kč |
| 1 000 | 132,83840 Kč | 132 838,40 Kč |
| Unit Price without VAT: | 221,58000 Kč |
|---|---|
| Unit Price with VAT: | 268,11180 Kč |



