
OEDL-75-2-7 | |
|---|---|
DigiKey Part Number | 226-1106-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-75-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 206,47350 Kč | 4 129,47 Kč |
| Unit Price without VAT: | 206,47350 Kč |
|---|---|
| Unit Price with VAT: | 249,83294 Kč |


















