



OEDL-50-1-7 | |
|---|---|
DigiKey Part Number | 226-2104-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-50-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 189,93100 Kč | 3 798,62 Kč |
| Unit Price without VAT: | 189,93100 Kč |
|---|---|
| Unit Price with VAT: | 229,81651 Kč |
















