Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Matte
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OEDA-90-3-7

DigiKey Part Number
226-3143-ND
Manufacturer
Manufacturer Product Number
OEDA-90-3-7
Description
KNOB KNURLED 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Clear Matte
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.925" (23.50mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Arrow on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Clear Matte
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,73000 Kč290,73 Kč
5251,64200 Kč1 258,21 Kč
20225,37500 Kč4 507,50 Kč
40214,27450 Kč8 570,98 Kč
60208,33250 Kč12 499,95 Kč
100201,36610 Kč20 136,61 Kč
260189,75777 Kč49 337,02 Kč
500182,76176 Kč91 380,88 Kč
1 000176,08966 Kč176 089,66 Kč
Manufacturers Standard Package
Unit Price without VAT:290,73000 Kč
Unit Price with VAT:351,78330 Kč
Alternate Color
KNOB KNURLED 0.236" METAL
In-Stock: 20
Unit Price: 290,73000 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 0
Unit Price: 212,62200 Kč
KNOB KNURLED 0.236" METAL
In-Stock: 107
Unit Price: 290,73000 Kč