



OEDA-90-3-5 | |
|---|---|
DigiKey Part Number | 226-3139-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-90-3-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,00000 Kč | 251,00 Kč |
| 5 | 217,17400 Kč | 1 085,87 Kč |
| 20 | 194,31250 Kč | 3 886,25 Kč |
| 40 | 184,66325 Kč | 7 386,53 Kč |
| 60 | 179,49900 Kč | 10 769,94 Kč |
| 100 | 173,44310 Kč | 17 344,31 Kč |
| 260 | 163,35365 Kč | 42 471,95 Kč |
| 500 | 157,27442 Kč | 78 637,21 Kč |
| 1 000 | 151,47555 Kč | 151 475,55 Kč |
| Unit Price without VAT: | 251,00000 Kč |
|---|---|
| Unit Price with VAT: | 303,71000 Kč |










