



ML-90-4-7 | |
|---|---|
DigiKey Part Number | 226-4028-ND |
Manufacturer | |
Manufacturer Product Number | ML-90-4-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| 5 | 333,53200 Kč | 1 667,66 Kč |
| 10 | 315,55800 Kč | 3 155,58 Kč |
| 25 | 294,71120 Kč | 7 367,78 Kč |
| 50 | 280,84400 Kč | 14 042,20 Kč |
| 100 | 268,42370 Kč | 26 842,37 Kč |
| 250 | 253,95568 Kč | 63 488,92 Kč |
| 500 | 244,31508 Kč | 122 157,54 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |

















