
ML-75-3-7 | |
|---|---|
DigiKey Part Number | 226-3004-ND |
Manufacturer | |
Manufacturer Product Number | ML-75-3-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Dot on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Smooth | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 272,20750 Kč | 5 444,15 Kč |
| Unit Price without VAT: | 272,20750 Kč |
|---|---|
| Unit Price with VAT: | 329,37108 Kč |















