Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Clear Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Clear Gloss
ML-75-1-5
ML-75-1-5

ML-75-1-5

DigiKey Part Number
226-2001-ND
Manufacturer
Manufacturer Product Number
ML-75-1-5
Description
KNOB SMOOTH 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm)
Height
0.625" (15.88mm)
Indicator
Dot on Top
Material
Metal
Color
Clear Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,19000 Kč370,19 Kč
5321,43800 Kč1 607,19 Kč
10304,07200 Kč3 040,72 Kč
25283,90120 Kč7 097,53 Kč
50270,49200 Kč13 524,60 Kč
100258,48540 Kč25 848,54 Kč
250244,49904 Kč61 124,76 Kč
500235,18096 Kč117 590,48 Kč
Manufacturers Standard Package
Unit Price without VAT:370,19000 Kč
Unit Price with VAT:447,92990 Kč
Alternate Color
KNOB SMOOTH 0.250" METAL
In-Stock: 30
Unit Price: 370,19000 Kč
KNOB SMOOTH 0.250" METAL
In-Stock: 0
Unit Price: 370,19000 Kč
KNOB SMOOTH 0.250" METAL
In-Stock: 106
Unit Price: 370,19000 Kč