Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Gloss
ML-50-2-7
ML-50-2-7

ML-50-2-7

DigiKey Part Number
226-1003-ND
Manufacturer
Manufacturer Product Number
ML-50-2-7
Description
KNOB SMOOTH 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.236" (6.00mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Dot on Top
Material
Metal
Color
Black Gloss
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20252,39600 Kč5 047,92 Kč
Unit Price without VAT:252,39600 Kč
Unit Price with VAT:305,39916 Kč
Alternate Color
KNOB SMOOTH 0.236" METAL
In-Stock: 39
Unit Price: 343,74000 Kč
KNOB SMOOTH 0.236" METAL
In-Stock: 19
Unit Price: 343,74000 Kč
KNOB SMOOTH 0.236" METAL
In-Stock: 510
Unit Price: 343,74000 Kč