



JD-63-2-7 | |
|---|---|
DigiKey Part Number | 226-1062-ND |
Manufacturer | |
Manufacturer Product Number | JD-63-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,67000 Kč | 279,67 Kč |
| 5 | 242,04800 Kč | 1 210,24 Kč |
| 10 | 228,66000 Kč | 2 286,60 Kč |
| 25 | 213,11000 Kč | 5 327,75 Kč |
| 50 | 202,77380 Kč | 10 138,69 Kč |
| 100 | 193,52030 Kč | 19 352,03 Kč |
| 300 | 180,78173 Kč | 54 234,52 Kč |
| 500 | 175,56744 Kč | 87 783,72 Kč |
| 1 000 | 169,13039 Kč | 169 130,39 Kč |
| Unit Price without VAT: | 279,67000 Kč |
|---|---|
| Unit Price with VAT: | 338,40070 Kč |















