



JD-50-1-7 | |
|---|---|
DigiKey Part Number | 226-2013-ND |
Manufacturer | |
Manufacturer Product Number | JD-50-1-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,57000 Kč | 285,57 Kč |
| 5 | 247,18800 Kč | 1 235,94 Kč |
| 10 | 233,51900 Kč | 2 335,19 Kč |
| 25 | 217,66520 Kč | 5 441,63 Kč |
| 50 | 207,12840 Kč | 10 356,42 Kč |
| 100 | 197,68780 Kč | 19 768,78 Kč |
| 250 | 186,69824 Kč | 46 674,56 Kč |
| 500 | 179,37710 Kč | 89 688,55 Kč |
| 1 000 | 172,80913 Kč | 172 809,13 Kč |
| Unit Price without VAT: | 285,57000 Kč |
|---|---|
| Unit Price with VAT: | 345,53970 Kč |

















