Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-75-2-7

DigiKey Part Number
226-1019-ND
Manufacturer
Manufacturer Product Number
HD-75-2-7
Description
KNOB SMOOTH 0.236" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
1.000" (25.40mm)
Series
Indicator
Line on Top and Side
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical, Wedged
Features
6-32 Set Screw (2)
Type
Smooth
Base Product Number
Shaft Size
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20332,32500 Kč6 646,50 Kč
Unit Price without VAT:332,32500 Kč
Unit Price with VAT:402,11325 Kč
Alternate Color
KNOB SMOOTH 0.236" METAL
In-Stock: 0
Unit Price: 332,32500 Kč
KNOB SMOOTH 0.236" METAL
In-Stock: 13
Unit Price: 386,57000 Kč
KNOB SMOOTH 0.236" METAL
In-Stock: 8
Unit Price: 449,99000 Kč