



HD-50-4-7 | |
---|---|
DigiKey Part Number | 226-4018-ND |
Manufacturer | |
Manufacturer Product Number | HD-50-4-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 358,07000 Kč | 358,07 Kč |
5 | 311,07600 Kč | 1 555,38 Kč |
10 | 294,30700 Kč | 2 943,07 Kč |
25 | 274,85600 Kč | 6 871,40 Kč |
50 | 261,92060 Kč | 13 096,03 Kč |
100 | 250,33080 Kč | 25 033,08 Kč |
250 | 236,83544 Kč | 59 208,86 Kč |
500 | 227,84188 Kč | 113 920,94 Kč |
Unit Price without VAT: | 358,07000 Kč |
---|---|
Unit Price with VAT: | 433,26470 Kč |