



DDS-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4064-ND |
Manufacturer | |
Manufacturer Product Number | DDS-63-4-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 5 | 291,36800 Kč | 1 456,84 Kč |
| 10 | 275,51500 Kč | 2 755,15 Kč |
| 25 | 257,08280 Kč | 6 427,07 Kč |
| 50 | 244,82400 Kč | 12 241,20 Kč |
| 100 | 233,84840 Kč | 23 384,84 Kč |
| 300 | 218,73757 Kč | 65 621,27 Kč |
| 500 | 212,55058 Kč | 106 275,29 Kč |
| 1 000 | 204,91108 Kč | 204 911,08 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |










