



DD-90-2-5 | |
|---|---|
DigiKey Part Number | 226-1007-ND |
Manufacturer | |
Manufacturer Product Number | DD-90-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,05000 Kč | 325,05 Kč |
| 5 | 281,83600 Kč | 1 409,18 Kč |
| 10 | 266,44400 Kč | 2 664,44 Kč |
| 25 | 248,54920 Kč | 6 213,73 Kč |
| 50 | 236,66420 Kč | 11 833,21 Kč |
| 100 | 226,01830 Kč | 22 601,83 Kč |
| 250 | 213,62272 Kč | 53 405,68 Kč |
| 500 | 205,36506 Kč | 102 682,53 Kč |
| 1 000 | 197,95466 Kč | 197 954,66 Kč |
| Unit Price without VAT: | 325,05000 Kč |
|---|---|
| Unit Price with VAT: | 393,31050 Kč |








