



DD-75-4-7 | |
|---|---|
DigiKey Part Number | 226-4009-ND |
Manufacturer | |
Manufacturer Product Number | DD-75-4-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 5 | 266,88400 Kč | 1 334,42 Kč |
| 10 | 252,20700 Kč | 2 522,07 Kč |
| 25 | 235,21120 Kč | 5 880,28 Kč |
| 50 | 223,89740 Kč | 11 194,87 Kč |
| 100 | 213,77220 Kč | 21 377,22 Kč |
| 250 | 201,98060 Kč | 50 495,15 Kč |
| 500 | 194,12568 Kč | 97 062,84 Kč |
| 1 000 | 187,07895 Kč | 187 078,95 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |
















