Lens Clear 33° Medium Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 33° Medium Snap-In
PLL2061WIKH
KHATOD - Factory Tour

PLL2061WIKH

DigiKey Part Number
1621-1205-ND
Manufacturer
Manufacturer Product Number
PLL2061WIKH
Description
LENS CLEAR 33DEG MEDIUM SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 33° Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
33
Lens Style
Rectangle with Domed Top
Lens Size
287.05mm x 61.01mm
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
33°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,94000 Kč145,94 Kč
10109,94600 Kč1 099,46 Kč
10088,85090 Kč8 885,09 Kč
50079,64710 Kč39 823,55 Kč
1 00076,65782 Kč76 657,82 Kč
2 00074,13029 Kč148 260,58 Kč
Manufacturers Standard Package
Unit Price without VAT:145,94000 Kč
Unit Price with VAT:176,58740 Kč