



PLL2061EWKH | |
|---|---|
DigiKey Part Number | 1621-1206-ND |
Manufacturer | |
Manufacturer Product Number | PLL2061EWKH |
Description | LENS CLEAR 60DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 60° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 287.05mm x 61.01mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 100 | 88,85090 Kč | 8 885,09 Kč |
| 500 | 79,64710 Kč | 39 823,55 Kč |
| 1 000 | 76,65782 Kč | 76 657,82 Kč |
| 2 000 | 74,13029 Kč | 148 260,58 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |

