



PLL2056SR99 | |
|---|---|
DigiKey Part Number | 1621-1216-ND |
Manufacturer | |
Manufacturer Product Number | PLL2056SR99 |
Description | LENS WHITE 45DEG MEDIUM SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 45° Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 66.94mm x 66.94mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 45° | |
For Use With/Related Manufacturer | - | |
Material | Silicon | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 220,58400 Kč | 2 205,84 Kč |
| 100 | 183,74510 Kč | 18 374,51 Kč |
| 500 | 167,73580 Kč | 83 867,90 Kč |
| 1 000 | 162,54468 Kč | 162 544,68 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |

