

PLL2009NA | |
|---|---|
DigiKey Part Number | 1621-1154-ND |
Manufacturer | |
Manufacturer Product Number | PLL2009NA |
Description | LENS CLEAR 15DEG FRESNEL RING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 15° Fresnel Ring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 64.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | 15° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,80000 Kč | 185,80 Kč |
| 20 | 132,70050 Kč | 2 654,01 Kč |
| 100 | 116,27230 Kč | 11 627,23 Kč |
| 500 | 105,08986 Kč | 52 544,93 Kč |
| 1 000 | 101,46025 Kč | 101 460,25 Kč |
| 2 000 | 98,39241 Kč | 196 784,82 Kč |
| Unit Price without VAT: | 185,80000 Kč |
|---|---|
| Unit Price with VAT: | 224,81800 Kč |


