Lens Clear 130° x 150° Elliptical/Oval Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 130° x 150° Elliptical/Oval Snap-In
KHATOD - Factory Tour
KHATOD® SIO3 Silicone Lenses for HB and COB LEDs

PLL120004SR

DigiKey Part Number
1621-1223-ND
Manufacturer
Manufacturer Product Number
PLL120004SR
Description
LENS CLR 130X150DEG ELLIP/OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 130° x 150° Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
12
Lens Style
Rectangle with Multiple Top
Lens Size
168.78mm x 68.18mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
130° x 150°
For Use With/Related Manufacturer
-
Material
Silicone
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150138,84720 Kč20 827,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,84720 Kč
Unit Price with VAT:168,00511 Kč