Lens Clear 60° Wide Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 60° Wide Screw
KHATOD - Factory Tour

KMF1260A

DigiKey Part Number
1621-1048-ND
Manufacturer
Manufacturer Product Number
KMF1260A
Description
LENS CLEAR 60DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 60° Wide Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
12
Lens Style
Round with Multiple Top
Lens Size
110mm Dia
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
60°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,10000 Kč246,10 Kč
12186,77750 Kč2 241,33 Kč
108156,52648 Kč16 904,86 Kč
504143,04595 Kč72 095,16 Kč
1 008138,43682 Kč139 544,31 Kč
Manufacturers Standard Package
Unit Price without VAT:246,10000 Kč
Unit Price with VAT:297,78100 Kč