


KMF1201M | |
|---|---|
DigiKey Part Number | 1621-1043-ND |
Manufacturer | |
Manufacturer Product Number | KMF1201M |
Description | LENS CLEAR 155X110DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 155° x 110° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Round with Multiple Top | |
Lens Size | 110mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 155° x 110° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 185,36000 Kč | 2 224,32 Kč |
| Unit Price without VAT: | 185,36000 Kč |
|---|---|
| Unit Price with VAT: | 224,28560 Kč |


