


KEL2056ALU | |
|---|---|
DigiKey Part Number | 1621-1204-ND |
Manufacturer | |
Manufacturer Product Number | KEL2056ALU |
Description | HOLDER IN ALUMINUM FOR SIO3 JUNI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Ring SiO₃ Street Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Ring | |
For Use With/Related Products | SiO₃ Street Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 30 | 88,12867 Kč | 2 643,86 Kč |
| 120 | 78,20533 Kč | 9 384,64 Kč |
| 510 | 70,81349 Kč | 36 114,88 Kč |
| 1 020 | 68,08623 Kč | 69 447,95 Kč |
| 2 010 | 65,82518 Kč | 132 308,61 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |

