



KEL2056 | |
|---|---|
DigiKey Part Number | 1621-1203-ND |
Manufacturer | |
Manufacturer Product Number | KEL2056 |
Description | HOLDER IN PC FOR SIO3 JUNIOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Locking Ring SiO₃ Street Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Ring | |
For Use With/Related Products | SiO₃ Street Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 30 | 32,81300 Kč | 984,39 Kč |
| 120 | 28,34908 Kč | 3 401,89 Kč |
| 510 | 25,00616 Kč | 12 753,14 Kč |
| 1 020 | 23,76912 Kč | 24 244,50 Kč |
| 2 010 | 22,74209 Kč | 45 711,60 Kč |
| 5 010 | 21,59936 Kč | 108 212,79 Kč |
| 10 020 | 20,88593 Kč | 209 277,02 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

