


KEL2010 | |
|---|---|
DigiKey Part Number | 1621-1160-ND |
Manufacturer | |
Manufacturer Product Number | KEL2010 |
Description | COSMO 50MM HOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Holder PLL2010 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | PLL2010 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 50 | 29,05700 Kč | 1 452,85 Kč |
| 100 | 27,02440 Kč | 2 702,44 Kč |
| 500 | 23,40522 Kč | 11 702,61 Kč |
| 1 000 | 22,22575 Kč | 22 225,75 Kč |
| 2 000 | 21,22646 Kč | 42 452,92 Kč |
| 5 000 | 20,13725 Kč | 100 686,25 Kč |
| 10 000 | 19,45954 Kč | 194 595,40 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

