


KEL2009 | |
|---|---|
DigiKey Part Number | 1621-1161-ND |
Manufacturer | |
Manufacturer Product Number | KEL2009 |
Description | COSMO 70MM HOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Holder PLL2009 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | PLL2009 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 25 | 36,38520 Kč | 909,63 Kč |
| 100 | 31,40250 Kč | 3 140,25 Kč |
| 500 | 27,32428 Kč | 13 662,14 Kč |
| 1 000 | 25,99531 Kč | 25 995,31 Kč |
| 2 000 | 24,86972 Kč | 49 739,44 Kč |
| 5 000 | 23,64312 Kč | 118 215,60 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

