


KEL2008 | |
|---|---|
DigiKey Part Number | 1621-1162-ND |
Manufacturer | |
Manufacturer Product Number | KEL2008 |
Description | COSMO 90MM HOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Holder PLL2008 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | PLL2008 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 43,41000 Kč | 651,15 Kč |
| Unit Price without VAT: | 43,41000 Kč |
|---|---|
| Unit Price with VAT: | 52,52610 Kč |

