



KEL1994A | |
|---|---|
DigiKey Part Number | 1621-1149-ND |
Manufacturer | |
Manufacturer Product Number | KEL1994A |
Description | LENS HOLDER FOR PLL1994 LENSES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED - Lens Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Lens Holder | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 50 | 14,80360 Kč | 740,18 Kč |
| 100 | 13,64240 Kč | 1 364,24 Kč |
| 500 | 11,56318 Kč | 5 781,59 Kč |
| 1 000 | 10,88305 Kč | 10 883,05 Kč |
| 2 000 | 10,30614 Kč | 20 612,28 Kč |
| 5 000 | 9,67659 Kč | 48 382,95 Kč |
| 10 000 | 9,28435 Kč | 92 843,50 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

