


KCACH287OPAL | |
|---|---|
DigiKey Part Number | 1621-1083-ND |
Manufacturer | |
Manufacturer Product Number | KCACH287OPAL |
Description | LENS CLEAR SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens, Protective Clear Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens, Protective | |
Color | Clear | |
Lens Style | Round with Convex Top | |
Lens Size | 46mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Seoul | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 26,27690 Kč | 5 255,38 Kč |
| Unit Price without VAT: | 26,27690 Kč |
|---|---|
| Unit Price with VAT: | 31,79505 Kč |

