


KCACH2175OPAL | |
|---|---|
DigiKey Part Number | 1621-1085-ND |
Manufacturer | |
Manufacturer Product Number | KCACH2175OPAL |
Description | LENS CLEAR SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens, Protective Clear Screw |
Datasheet | Datasheet |
Category | Lens Style Round with Convex Top |
Manufacturer Khatod North America LLC | Lens Size 70mm Dia |
Series | Lens Transparency Clear |
Packaging Bag | For Use With/Related Manufacturer Seoul |
Part Status Active | Material Polycarbonate |
Type Lens, Protective | Mounting Type Screw |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,08310 Kč | 3 308,31 Kč |
| Unit Price without VAT: | 33,08310 Kč |
|---|---|
| Unit Price with VAT: | 40,03055 Kč |

