


K2091P | |
|---|---|
DigiKey Part Number | 1621-1215-ND |
Manufacturer | |
Manufacturer Product Number | K2091P |
Description | END CAP FOR SUPER LINEA EXTRUSIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug PLL2091 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug | |
For Use With/Related Products | PLL2091 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 100 | 14,04350 Kč | 1 404,35 Kč |
| 500 | 11,91426 Kč | 5 957,13 Kč |
| 1 000 | 11,21797 Kč | 11 217,97 Kč |
| 2 000 | 10,62741 Kč | 21 254,82 Kč |
| 5 000 | 9,98279 Kč | 49 913,95 Kč |
| 10 000 | 9,58132 Kč | 95 813,20 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

