
KVIM1-S-001 | |
|---|---|
DigiKey Part Number | 2064-KVIM1-S-001-ND |
Manufacturer | |
Manufacturer Product Number | KVIM1-S-001 |
Description | SBC 2.0GHZ 4 CORE 2GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 4 Core 2GB/0GB RAM Amlogic S905Y4 ARM Cortex-A35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Amlogic S905Y4 ARM Cortex-A35 | |
Speed | 2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.228" x 2.283" (82.00mm x 58.00mm) | |
Form Factor | - | |
Expansion Site/Bus | ADC, GPIO, I2C, LAN, SPDIF | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | HDMI | |
Ethernet | 10/100 Mbps | |
USB | USB 2.0 (2), USB 2.0 OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 674,26000 Kč | 1 674,26 Kč |
| 10 | 1 423,13000 Kč | 14 231,30 Kč |
| 25 | 1 352,49000 Kč | 33 812,25 Kč |
| 100 | 1 272,36180 Kč | 127 236,18 Kč |
| Unit Price without VAT: | 1 674,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 025,85460 Kč |

