



KTONE-G-001 | |
|---|---|
DigiKey Part Number | 2064-KTONE-G-001-ND |
Manufacturer | |
Manufacturer Product Number | KTONE-G-001 |
Description | KHADAS GENERIC TONE BOARD |
Customer Reference | |
Detailed Description | ES9038Q2M, XU208 Audio Interface Audio Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | ES9038Q2M, XU208 | |
Contents | Board(s), Header(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,95000 Kč | 2 083,95 Kč |
| Unit Price without VAT: | 2 083,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 521,57950 Kč |

