


KAHS-V-001 | |
|---|---|
DigiKey Part Number | 2064-KAHS-V-001-ND |
Manufacturer | |
Manufacturer Product Number | KAHS-V-001 |
Description | HEATSINK FOR VIM & EDGE SBC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Heat Sink + Cooling fan assembly to mount on product heat plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Heat Sink | |
Specifications | Heat Sink + Cooling fan assembly to mount on product heat plate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| 10 | 241,85500 Kč | 2 418,55 Kč |
| 25 | 230,37320 Kč | 5 759,33 Kč |
| 50 | 222,03700 Kč | 11 101,85 Kč |
| 100 | 213,99900 Kč | 21 399,90 Kč |
| 250 | 203,80660 Kč | 50 951,65 Kč |
| 500 | 196,41026 Kč | 98 205,13 Kč |
| 1 000 | 189,27240 Kč | 189 272,40 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |



