Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-HDMI-001

DigiKey Part Number
2064-K-HDMI-001-ND
Manufacturer
Manufacturer Product Number
K-HDMI-001
Description
HDMI CABLE FOR VIM SERIES SBCS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khadas
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
-
2nd Connector Type
-
Length
3.3' (1.00m)
1st Connector Mounting Type
-
2nd Connector Mounting Type
-
Cable Type
Round
Color
Black
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1062,91000 Kč629,10 Kč
2558,97080 Kč1 474,27 Kč
5056,15280 Kč2 807,64 Kč
10053,46930 Kč5 346,93 Kč
25050,12056 Kč12 530,14 Kč
50047,72804 Kč23 864,02 Kč
1 00045,45101 Kč45 451,01 Kč
2 50042,60822 Kč106 520,55 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč