
TL-20 | |
|---|---|
DigiKey Part Number | 36-TL-20-ND |
Manufacturer | |
Manufacturer Product Number | TL-20 |
Description | TOOL STAKING FOR STANDOFFS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Staking Tool For Standoffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Staking Tool | |
For Use With/Related Products | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 731,63000 Kč | 1 731,63 Kč |
| 10 | 1 400,08400 Kč | 14 000,84 Kč |
| Unit Price without VAT: | 1 731,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 095,27230 Kč |




