



98 | |
|---|---|
DigiKey Part Number | 36-98-ND |
Manufacturer | |
Manufacturer Product Number | 98 |
Description | BATTERY HOLDER CLIP D 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) D 2 Cell |
Datasheet | Datasheet |
Category | Style Holder Clip (No Contacts) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 25 | 30,85040 Kč | 771,26 Kč |
| 100 | 28,13730 Kč | 2 813,73 Kč |
| 1 000 | 22,89475 Kč | 22 894,75 Kč |
| 2 500 | 21,26022 Kč | 53 150,55 Kč |
| 5 000 | 20,10193 Kč | 100 509,65 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |







