
973 | |
|---|---|
DigiKey Part Number | 36-973-ND |
Manufacturer | |
Manufacturer Product Number | 973 |
Description | CONN RCA JACK MONO 3.2MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Features Board Lock |
Connector Type Phono (RCA) Jack | Insulation Color Yellow |
Gender Female | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver, Yellow |
Actual Diameter 0.125" (3.18mm ID), 0.327" (8.31mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 36,00720 Kč | 900,18 Kč |
| 100 | 30,67180 Kč | 3 067,18 Kč |
| 500 | 29,18722 Kč | 14 593,61 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


