
9541 | |
|---|---|
DigiKey Part Number | 36-9541-ND |
Manufacturer | |
Manufacturer Product Number | 9541 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 100 | 2,33710 Kč | 233,71 Kč |
| 500 | 1,93392 Kč | 966,96 Kč |
| 1 000 | 1,78609 Kč | 1 786,09 Kč |
| 2 500 | 1,61114 Kč | 4 027,85 Kč |
| 5 000 | 1,49287 Kč | 7 464,35 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


