95xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9540

DigiKey Part Number
36-9540-ND
Manufacturer
Manufacturer Product Number
9540
Description
MACH SCREW FLAT SLOTTED #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Flat Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
1.250" (31.75mm) 1 1/4"
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5001,39149 Kč3 478,72 Kč
Unit Price without VAT:1,39149 Kč
Unit Price with VAT:1,68370 Kč