
9533 | |
|---|---|
DigiKey Part Number | 36-9533-ND |
Manufacturer | |
Manufacturer Product Number | 9533 |
Description | MACH SCREW FLAT SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,31960 Kč | 3 299,00 Kč |
| Unit Price without VAT: | 1,31960 Kč |
|---|---|
| Unit Price with VAT: | 1,59672 Kč |


