
9435 | |
|---|---|
DigiKey Part Number | 36-9435-ND |
Manufacturer | |
Manufacturer Product Number | 9435 |
Description | MACH SCREW BINDING SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 500 | 1,61642 Kč | 808,21 Kč |
| 1 000 | 1,49212 Kč | 1 492,12 Kč |
| 2 500 | 1,34564 Kč | 3 364,10 Kč |
| 5 000 | 1,24657 Kč | 6 232,85 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


