#8-32 Binding Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9421

DigiKey Part Number
36-9421-ND
Manufacturer
Manufacturer Product Number
9421
Description
MACH SCREW BINDING SLOTTED #8-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#8-32 Binding Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Binding Head
Drive Type
Slotted
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
-
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
-
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,57000 Kč35,70 Kč
253,19160 Kč79,79 Kč
1002,69820 Kč269,82 Kč
5002,23460 Kč1 117,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč