93x Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

936

DigiKey Part Number
36-936-ND
Manufacturer
Manufacturer Product Number
936
Description
CONN RCA JACK MONO 3.2MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
-
Insulation Color
White
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
Steel
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,78000 Kč51,78 Kč
1039,09000 Kč390,90 Kč
2535,06080 Kč876,52 Kč
10033,25900 Kč3 325,90 Kč
1 00025,26000 Kč25 260,00 Kč
Manufacturers Standard Package
Unit Price without VAT:51,78000 Kč
Unit Price with VAT:62,65380 Kč