
9313 | |
|---|---|
DigiKey Part Number | 36-9313-ND |
Manufacturer | |
Manufacturer Product Number | 9313 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 100 | 2,03260 Kč | 203,26 Kč |
| 500 | 1,68026 Kč | 840,13 Kč |
| 1 000 | 1,55133 Kč | 1 551,33 Kč |
| 2 500 | 1,39880 Kč | 3 497,00 Kč |
| 5 000 | 1,29579 Kč | 6 478,95 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




