
9306 | |
|---|---|
DigiKey Part Number | 36-9306-ND |
Manufacturer | |
Manufacturer Product Number | 9306 |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.188" (4.78mm) 3/16" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,93106 Kč | 465,53 Kč |
| 1 000 | 0,85882 Kč | 858,82 Kč |
| 2 500 | 0,77340 Kč | 1 933,50 Kč |
| 5 000 | 0,71570 Kč | 3 578,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




