
9305 | |
|---|---|
DigiKey Part Number | 36-9305-ND |
Manufacturer | |
Manufacturer Product Number | 9305 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 25 | 1,70080 Kč | 42,52 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,18806 Kč | 594,03 Kč |
| 1 000 | 1,09649 Kč | 1 096,49 Kč |
| 2 500 | 0,98809 Kč | 2 470,22 Kč |
| 5 000 | 0,91488 Kč | 4 574,40 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


