93xy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9302

DigiKey Part Number
36-9302-ND
Manufacturer
Manufacturer Product Number
9302
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Factory Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,25000 Kč12,50 Kč
251,10800 Kč27,70 Kč
1000,93530 Kč93,53 Kč
5000,77238 Kč386,19 Kč
1 0000,71239 Kč712,39 Kč
2 5000,64123 Kč1 603,07 Kč
5 0000,62490 Kč3 124,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč